11 02 160 | Knipex
Stripping pliers for Plastic-coated cables, Rubber-coated cables, 10 mm², AWG 8, cable-Ø 5 mm, L 160 mm, 165 g, 11 02 160
Order No.: 05L7801
EAN: 4003773023180
MPN:
11 02 160
1102160
Unit Price (€ / pc.)
23.9785 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
23.98 € *
Price list
Quantity
Price per unit*
1 pcs.
23.9785 €
6 pcs.
21.5866 €
*incl. VAT plus shipping costs
**Subject to prior sale
For single, multiple and fine stranded conductors with plastic or rubber insulation up to 5.0 mm dia. or 10 mm² cable cross-section. Easy adjustment to the required diameter of solid or stranded wire with knurled screw and lock nut. Special tool steel, forged, oil-hardened
Technical specifications
Version | stripping pliers | |
AWG cross-section | AWG 8 | |
Suitable for | Plastic-coated cables, Rubber-coated cables | |
Weight | 165 g | |
Length | 160 mm | |
Cable Diameter | 5 mm | |
Cable cross-section | 10 mm² | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |