9001540000 | Weidmüller

Stripping knife for PVC Round cable, Flat cable, UTP Data cable, STP Data cable, cable-Ø 6-25 mm, L 135 mm, 135 g, 9001540000

Order No.: 06L8753
EAN: 4008190138271
MPN:
9001540000
AM 25
Series: AM
Weidmüller
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
57.0486 € *
Available: 1 pcs.
Next delivery: 2 pcs. on 2024-04-26
Leadtime: 1 Week **
Total Price:
57.05 € *
Price list
Quantity
Price per unit*
1 pcs.
57.0486 €
5 pcs.
53.6333 €
15 pcs.
51.5746 €
50 pcs.
49.2898 €
150 pcs.
47.2430 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stripping tools, type Weidmüller AM 25


for cable diameters from 6.0 to 25 mm (adjustable with knurled screw). Adjustable cutting depth to max. 4.5 mm. With force guided circular, longitudinal and spiral cutting of hard insulation. Self-tensioning retention bracket. Can also be used to remove cut insulation. Rugged design. The blade can be replaced easily by means of knurled screw. Spare blade in the lower handle section.


Length: 135 mm. Weight: 135 g.

Type: AM 25, wire stripping tool

Technical specifications
Stripping Length 25 mm
Version stripping knife
Suitable for PVC Round cable, Flat cable, UTP Data cable, STP Data cable
Weight 135 g
Length 135 mm
Cable Diameter 6-25 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82055980
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Length
Suitable for
Cable Diameter
Weight
Version
Stripping Length
1000V Insulated
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Suitable for
Cable Diameter
Weight
Version
Stripping Length
1000V Insulated
Stripping knife for PVC Round cable, Flat cable, UTP Data cable, STP Data cable, cable-Ø 6-25 mm, L 135 mm, 135 g, 9001540000
Order No.:
 06L8753
Manufacturer:
 Weidmüller
Manufacturer SKU:
 9001540000
Available: 1 pcs. Leadtime: 1 Week ** Next delivery: 2 pcs. on 2024-04-26
Total Price: 57.05 € *
1 pcs.
57.0486 €
5 pcs.
53.6333 €
15 pcs.
51.5746 €
50 pcs.
49.2898 €
150 pcs.
47.2430 €
135 mm
PVC Round cable, Flat cable, UTP Data cable, STP Data cable
6-25 mm
135 g
stripping knife
25 mm
No