9030500000 | Weidmüller

Stripping tool for Coaxial cable, Data cable, cable-Ø 2.5-8 mm, L 100 mm, 64.25 g, 9030500000

Order No.: 05L7770
EAN: 4008190062293
MPN:
9030500000
CST
Series: CST
Weidmüller
default L
front L
Image may differ
Unit Price (€ / pc.)
99.0199 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
99.02 € *
Price list
Quantity
Price per unit*
1 pcs.
99.0199 €
3 pcs.
96.0568 €
10 pcs.
92.7486 €
25 pcs.
90.2734 €
100 pcs.
86.3226 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sheathing stripper, type Weidmüller CST

For coax cable and multicore cables with a diameter from 2.5 to 8.0 mm and for single- to three-step stripping in a single action. Function: insert the cable, press the cable onto the knives with the ergonomic eccentric wheel, spin the tool around the cable and draw it off. With replacement cassettes for easy blade replacement. Long useful life with special-hardened, double knives and easy adjustment of the depth of a knife's cut without special tool.

Features

  • 1-, 2- and 3-level stripping in one operation
Technical specifications
Version stripping tool
Suitable for Coaxial cable, Data cable
Weight 64.25 g
Length 100 mm
Cable Diameter 2.5-8 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82055980
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead