Strippers SE-Strip, type Jokari 301.
For quick and accurate stripping of all common power cables and safety cables from 1.5 to 16 mm². No cutting depth adjustment required. With integrated length stop.
Type: 30180, stripping tool, 1.5 to 2.5 mm²
Version | stripping knife | |
Suitable for | round cable | |
Weight | 50 g | |
Length | 124 mm | |
Cable cross-section | 1.5-2.5 mm² | |
1000V Insulated | No |
Country of origin | DE |
Customs tariff number | 82119300 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available