30140 | Jokari
Stripping knife for Round cable, Flat cable, 0.8-2.5 mm², AWG 18-14, cable-Ø 12 mm, L 124 mm, 48.5 g, 30140
Order No.: 06L8760
EAN: 4099891368692
MPN:
30140
Strip No. 14
Unit Price (€ / pc.)
29.0360 € *
Available: 2 pcs.
Next delivery: 1 pcs. on 2024-06-05
Leadtime: 8 Weeks **
Total Price:
29.04 € *
Price list
Quantity
Price per unit*
1 pcs.
29.0360 €
5 pcs.
27.2986 €
15 pcs.
26.2514 €
50 pcs.
25.0971 €
150 pcs.
24.0380 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stripping tools, type Jokari 30140.
Flat cable stripper for all standard flat and oval cables up to a diameter of 12 mm (1/2"). With additional precision knives for stripping wires 0.8/1.5/2.5 mm².
Type: 30140, stripping tool
Technical specifications
Stripping Length | 12 mm | |
Version | stripping knife | |
AWG cross-section | AWG 18-14 | |
Suitable for | Round cable, Flat cable | |
Weight | 48.5 g | |
Length | 124 mm | |
Cable Diameter | 12 mm | |
Cable cross-section | 0.8-2.5 mm² | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82119300 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |