Miniature strippers PWS-Plus /ESD-Plus, type Jokari 400.
Light-weight, ergonomic precision tool for stripping PVC cables and stranded wires, adjustable for 6 different cable diameters. Integrated cutter for copper wires to max. 0.8 mm. Adjustable length stop up to 15 mm. Suitable for insulations such as PVC, Tefzel, Teflon, Mylar, or Kynar; Dimensions: L 102, W 42, H 14 mm. Weight: 34.5 g.
Miniature strippers ESD-Plus.
Technical attributes (type, stripping range in AWG, stripping range in mm): 40029, 28 to 18 AWG, 0.30 to 1.0 mm
Version | stripping tool | |
AWG cross-section | AWG 28-18 | |
Suitable for | PVC Wires | |
Weight | 34.5 g | |
Length | 102 mm | |
Cable Diameter | 0.3-1 mm | |
1000V Insulated | No |
Country of origin | DE |
Customs tariff number | 82119300 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available