40026 | Jokari

Stripping tool for PVC Wires, 0.08-2.5 mm², AWG 28-18, cable-Ø 0.4-12 mm, L 102 mm, 34.5 g, 40026

Order No.: 05L7731
EAN: 4011391400269
MPN:
40026
PWS-Plus 003
Series: PWS-PLUS
Jokari
default L
Image may differ
Unit Price (€ / pc.)
31.0471 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
31.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.0471 €

Miniature strippers PWS-Plus /ESD-Plus, type Jokari 400.

Light-weight, ergonomic precision tool for stripping PVC cables and stranded wires, adjustable for 6 different cable diameters. Integrated cutter for copper wires to max. 0.8 mm. Adjustable length stop up to 15 mm. Suitable for insulations such as PVC, Tefzel, Teflon, Mylar, or Kynar; Dimensions: L 102, W 42, H 14 mm. Weight: 34.5 g.

Miniature strippers PWS-Plus, type 400.

Technical attributes (type, stripping range in AWG, stripping range in mm): 40026, 28 to 18 AWG, 0.30 to 1.0 mm

Technical specifications
Version stripping tool
AWG cross-section AWG 28-18
Suitable for PVC Wires
Weight 34.5 g
Length 102 mm
Cable Diameter 0.4-12 mm
Cable cross-section 0.08-2.5 mm²
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82119300
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Suitable for
AWG cross-section
Cable Diameter
Version
Length
1000V Insulated
Weight
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Suitable for
AWG cross-section
Cable Diameter
Version
Length
1000V Insulated
Weight