13 01 160 | Knipex

Electricians' Pliers black atramentized polished plastic coated 160 mm

Order No.: 05L7778
EAN: 4003773034971
MPN:
13 01 160
1301160
Knipex
default L
Image may differ
Unit Price (€ / pc.)
39.1510 € *
Available: 0 pcs.
Available in 7 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
39.15 € *
Price list
Quantity
Price per unit*
1 pcs.
39.1510 €
6 pcs.
35.2359 €
*incl. VAT plus shipping costs
**Subject to prior sale
The ideal pliers for cable work. For gripping and bending wire. For cutting medium hard and hard wire. Precision cutting edges additionally induction hardened, cutting edge hardness approx. 60 HRC. With precision stripping holes. For crimping end sleeves (ferrules). Vanadium electric steel, forged, multi stage oil-hardened
Technical specifications
Version wiring pliers
ESD protection No
Weight 112 g
Length 160 mm
Cutting capicity (hard) 1.6 mm
Cutting capacity (medium-hard) 2.5 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Weight
Cutting capacity (medium-hard)
Version
Length
1000V Insulated
ESD protection
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Weight
Cutting capacity (medium-hard)
Version
Length
1000V Insulated
ESD protection
Electricians' Pliers with multi-component grips 160 mm
Order No.:
 05L2685
Manufacturer:
 Knipex
Manufacturer SKU:
 13 02 160
Available: 0 pcs. Available in 7 Days: 10 pcs. Leadtime: 1 Week **
Total Price: 35.58 € *
1 pcs.
35.5810 €
6 pcs.
32.0229 €
139 g
2.5 mm
wiring pliers
160 mm
No
No