24.0157-21 | Stäubli Electrical Connectors
Alligator clip, black, max. 11 mm, L 54 mm, CAT II, socket 4 mm, 24.0157-21
Unit Price (€ / pc.)
4.3911 € *
Available: 3 pcs.
Next delivery: 25 pcs. on 2024-05-08
Leadtime: 1 Week **
Total Price:
4.39 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3911 €
25 pcs.
3.8675 €
100 pcs.
3.4034 €
500 pcs.
3.2606 €
1000 pcs.
3.0583 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aligator clip, 24.0157-21, Stäubli Electrical Connectors
The 24.0157-21 is a small slim black aligator clip made of brass with insulation on all sides and has toothed jaw for rough pick-ups and fine wire surface. This product also has a Ø 4 mm rigid socket in insulator accepting spring-loaded and Ø 4 mm plugs with rigid insulating sleeve.
Technical specifications
Connection | socket 4 mm | |
Rated Voltage | 300 V | |
Rated current | 15 A | |
Colour | black | |
clamping force range | max. 11 mm | |
Contact material | brass | |
contact surface | nickel-plated | |
Length | 54 mm | |
Rated category | CAT II |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |