24.0139-22 | Stäubli Electrical Connectors

Miniature clamp test probe, red, max. 2 mm, L 55.5 mm, socket 2 mm, 24.0139-22

Order No.: 86F8217
EAN: 4099889684087
MPN:
24.0139-22
KPS1/B2 ROT
Series: KPS1/B2
Stäubli Electrical Connectors
default L
Image may differ
Unit Price (€ / pc.)
5.6644 € *
Available: 9 pcs.
Leadtime: 3 Weeks **
Total Price:
5.66 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6644 €
10 pcs.
4.9742 €
100 pcs.
4.3673 €
500 pcs.
4.2126 €
1000 pcs.
3.9270 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hook clip, 24.0139-22, Stäubli Electrical Connectors

The 24.0139-22 is a red stripper wire connection. This products hook is made of hard copper alloy for gripping PCB legs, pins and bare wire connections. Detected objects are pressed against the insulation head under spring pressure , The low dead weight hardly stresses even critical contacts , Rigid Ø 2 mm socket in the insulating body.

Technical specifications
Connection socket 2 mm
Rated Voltage 30 VAC/60 VDC
Rated current 1 A
Colour red
clamping force range max. 2 mm
Contact material copper
contact surface gold-plated
Length 55.5 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Colour
contact surface
Rated Voltage
Rated current
Length
Contact material
Connection
clamping force range
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
contact surface
Rated Voltage
Rated current
Length
Contact material
Connection
clamping force range
Miniature clamp test probe, black, max. 2 mm, L 55.5 mm, socket 2 mm, 24.0139-21
Order No.:
 86F8216
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 24.0139-21
Available: 15 pcs. Leadtime: 1 Week **
Total Price: 5.66 € *
1 pcs.
5.6644 €
10 pcs.
4.9742 €
100 pcs.
4.3673 €
500 pcs.
4.2126 €
1000 pcs.
3.9270 €
black
gold-plated
30 VAC/60 VDC
1 A
55.5 mm
copper
socket 2 mm
max. 2 mm
Miniature clamp test probe, red, max. 2 mm, L 55.5 mm, socket 2 mm, 24.0139-22
Order No.:
 86F8217
Manufacturer:
 Stäubli Electrical Connectors
Manufacturer SKU:
 24.0139-22
Available: 9 pcs. Leadtime: 3 Weeks **
Total Price: 5.66 € *
1 pcs.
5.6644 €
10 pcs.
4.9742 €
100 pcs.
4.3673 €
500 pcs.
4.2126 €
1000 pcs.
3.9270 €
red
gold-plated
30 VAC/60 VDC
1 A
55.5 mm
copper
socket 2 mm
max. 2 mm