XONIC

145130 | XONIC

Adjusting screwdriver, 1.5 mm, slotted, BL 65 mm, L 150 mm, 145130

Order No.:  06L7734
MPN:
145130
EAN: 4099891372279
XONIC
default L
default S
Images may differ
Unit Price (€ / pc.)
5.0456 € *
Available: 0 pcs.
Leadtime: On Request **
Add to Cart
Total Price:
5.05 € *
Quantity
Price per unit*
1 pcs.
5.0456 €
5 pcs.
4.5458 €
*incl. VAT plus shipping costs
**Subject to prior sale
Description

With brass blade tip, type 1451.

Design same as type 1450, however, with metal blade and without beveled section, i.e. the blade ends directly at end of the round shaft; Type 145120: the blade is submerged into the casing-shaped round shaft.

Technical attributes (type, blade width (A), blade thickness (C), round shaft diameter (D), recess design): 145130, A 1.5, C 0.7, D 3.0 mm, round

Technical specifications
Version adjusting screwdriver
ESD protection No
Size 1.5 mm
Blade length 65 mm
Length 150 mm
Peak type slotted
1000V Insulated No
Show similar products (0)
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
Search results: 1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Availability
Version
Size
Length
Peak type
1000V Insulated
Blade length
ESD protection
Adjusting screwdriver, 2 mm, slotted, BL 65 mm, L 150 mm, 145120
Order No.:
 06L7732
Manufacturer:
 XONIC
Manufacturer SKU:
 145120
Total Price: 5.31 € *
1 pcs.
5.3074 €
Available: 13 pcs.
Leadtime: 4 Weeks **
adjusting screwdriver
2 mm
150 mm
slotted
No
65 mm
No
Adjusting screwdriver, 1 mm, slotted, BL 65 mm, L 150 mm, 145110
Order No.:
 06L7730
Manufacturer:
 XONIC
Manufacturer SKU:
 145110
Total Price: 5.31 € *
1 pcs.
5.3074 €
Available: 20 pcs.
Leadtime: 4 Weeks **
adjusting screwdriver
1 mm
150 mm
slotted
No
65 mm
No
Adjusting screwdriver, 2.5 mm, slotted, BL 65 mm, L 150 mm, 145140
Order No.:
 06L7736
Manufacturer:
 XONIC
Manufacturer SKU:
 145140
Total Price: 5.22 € *
1 pcs.
5.2241 €
Available: 0 pcs.
Leadtime: On Request **
adjusting screwdriver
2.5 mm
150 mm
slotted
No
65 mm
No
Screwdriver kit, different sizes, slotted, 145520
Order No.:
 06L7740
Manufacturer:
 XONIC
Manufacturer SKU:
 145520
Total Price: 34.56 € *
1 pcs.
34.5576 €
5 pcs.
31.0947 €
Available: 0 pcs.
Leadtime: On Request **
screwdriver kit
different sizes
slotted
No
No
Adjusting screwdriver, 1.5 mm, slotted, BL 65 mm, L 150 mm, 145130
Order No.:
 06L7734
Manufacturer:
 XONIC
Manufacturer SKU:
 145130
Total Price: 5.05 € *
1 pcs.
5.0456 €
5 pcs.
4.5458 €
Available: 0 pcs.
Leadtime: On Request **
adjusting screwdriver
1.5 mm
150 mm
slotted
No
65 mm
No
*incl. VAT plus shipping costs
**Subject to prior sale
Images may differ