ACTRI TO 8 T000 E | Vishay
Adjusting screwdriver, L 127 mm, ACTRI TO 8 T000 E
Order No.: 06L7625
EAN: 4099891372217
MPN:
ACTRI TO 8 T000 E
Unit Price (€ / pc.)
5.9500 € *
Available: 3,050 pcs.
Leadtime: On Request **
Total Price:
5.95 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9500 €
10 pcs.
5.1527 €
50 pcs.
4.6291 €
100 pcs.
4.1888 €
1000 pcs.
4.0222 €
*incl. VAT plus shipping costs
**Subject to prior sale
Trimming screwdrivers, type Spectrol 8T000.
For trimmer potentiometers etc. Made of glass fiber-reinforced nylon, blade insert made of stainless steel, with pocket clip.
Type: 8T000, trimming screwdriver
Technical specifications
Version | adjusting screwdriver | |
ESD protection | No | |
Length | 127 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | US |
Customs tariff number | 85334010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |