The screwdriver is flexible because of the plastic blade. The hard special plastic insert at the tip gives the blade an exceptional torsional strength.
Version | adjusting screwdriver | |
ESD protection | No | |
Size | 4 mm | |
Blade length | 40 mm | |
Length | 85 mm | |
Peak type | slotted | |
1000V Insulated | No |
Country of origin | DE |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available