5551 | BAHCO
Adjusting screwdriver, slotted, L 220 mm, 5551
Order No.: 06L7800
EAN: 7314151378479
MPN:
5551
Unit Price (€ / pc.)
21.6699 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
21.67 € *
Price list
Quantity
Price per unit*
1 pcs.
21.6699 €
5 pcs.
20.5751 €
10 pcs.
19.5636 €
*incl. VAT plus shipping costs
**Subject to prior sale
Trimming screwdrivers and tools, type BAHCO 555.
With handles made of insulating materials and acetate resin blades, for all trimming work on coil cores, trimmer capacitors etc.
Blade size 0.5 x 3.0 mm and 0.3 x 2.5 mm, type 5551.
Type: 5551, trimming screwdriver, 220 mm length
Technical specifications
Version | adjusting screwdriver | |
ESD protection | No | |
Length | 220 mm | |
Peak type | slotted | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82055980 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |