Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Core accessory, -20 %, 30 %, E

  • AL value: 550 nH
Order No. 83 D 2168
Manufacturer No. B66302G0000X187
B66302GX187
Series B66302
piece
Total

€ 1,249.50
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 5000 from 15000 from 50000
Price* per piece € 0.2499 € 0.2261 € 0.1904
product.detail.add.UNDEFINED
min. tolerance -20 %
tolerance 30 %
Shell form E
AL value 550 nH
The above illustration may deviate
Other versions