Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Core accessory, 8.8 mm, -20 %, 30 %

  • Shell form: E 
  • AL value: 400 nH
Order No. 83 D 2167
Manufacturer No. B66302G0000X149
B66302GX149
Series B66302
piece
Total

€ 1,547.00
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 5000 from 15000 from 50000
Price* per piece € 0.3094 € 0.2856 € 0.238
product.detail.add.UNDEFINED
Size (1) 8.8 mm
min. tolerance -20 %
tolerance 30 %
Shell form E
AL value 400 nH
The above illustration may deviate
Other versions