ZENL1121TQ | Schneider Electric
NC control box contact, 1 Form B (N/C), 240 V, 3 A, ZENL1121TQ
Unit Price (€ / pc.)
4.0936 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | screw connection | |
Version | auxiliary switch | |
can be illuminated | No | |
Isolation voltage | 600 V | |
Contact material | silver | |
Rated voltage | 240 V | |
Rated current | 3 A | |
Latching switching function | 1 Form B (N/C) |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |