ZD5PA203 | Schneider Electric
Auxiliary switch block, 4 Form A (N/O), 240 V, 3 A, ZD5PA203
Auxiliary switch block, ZD5PA203, Schneider Electric
This contact block is pre-mounted to a body fixing collar. It allows fast and easy replacement and configuration of your joystick controllers with 4-direction operation. It is easily installed and replaced on XB5 complete joystick controllers . It connects to control circuits with simple screw-clamp connections. It protects operators from unexpected contact with live circuits thanks to its IP20 protection index.
Connection | screw connection | |
Version | auxiliary switch block | |
can be illuminated | No | |
Isolation voltage | 600 V | |
Contact material | silver | |
Rated voltage | 240 V | |
Rated current | 3 A | |
Latching switching function | 4 Form A (N/O) |
Country of origin | FR |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |