ZD4PA2033 | Schneider Electric
Auxiliary switch block, 4 Form A (N/O), 240 V, 3 A, ZD4PA2033
Unit Price (€ / pc.)
27.4533 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | plug-in connection | |
Version | auxiliary switch block | |
can be illuminated | No | |
Isolation voltage | 250 V | |
Contact material | silver | |
Rated voltage | 240 V | |
Rated current | 3 A | |
Latching switching function | 4 Form A (N/O) |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |