U1387-V012 | Gossen Metrawatt

ZÄHLER U1387U6P8V2Q1

Order No.: 06N6920
EAN: 4099891454623
MPN:
U1387-V012
Gossen Metrawatt
default L
Image may differ
Unit Price (€ / pc.)
421.26 € *
Available: 0 pcs.
Available in 7 Days: 7 pcs.
Leadtime: 1 Week **
Total Price:
421.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
421.26 €

Energymeter, U1387-V012, Gossen Metrawatt

The 3-wire system energy meter can be used for the acquisition and billing of active energy in commerce and industry, households and facility management. The measured values are transmitted to data logging, billing and optimization systems as well as building automation and C&I systems via pulse output, LON, M bus or L bus interfaces. Installation is absolutely simple as the meter automatically recognizes false connections and signals them immediately. The active power display offers a maximum of operating convenience as it immediately informs about the momentary load of the electric circuit.

Features

  • Accuracy class B for commerce and industry and for enhanced requirements in private households
  • Cost savings thanks to initial calibration ex factory, per MID, conformity evaluation procedure for modules B+D
  • Configurable multifunctional versions for the acquisition of reactive energy and measured line quantities
  • Universal pulse output with adjustable pulse rate, pulse duration and selectable voltage range
  • Possibility to maintain full functionality via fail-safe 24 V auxiliary voltage system even if disconnected from the mains
  • Cover can be sealed, parameter configuration lock
Technical specifications
Version energy meter
Width 70 mm
Height 90 mm
Length 125.5 mm
Logistics
Country of origin DE
Customs tariff number 90283019
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Version
Length
Height
Weight
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Version
Length
Height
Weight
Energymeter U1387U3P8V2Q1
Order No.:
 06N6919
Manufacturer:
 Gossen Metrawatt
Manufacturer SKU:
 U1387-V011
Available: 0 pcs. Available in 7 Days: 7 pcs. Leadtime: 1 Week **
Total Price: 421.26 € *
1 pcs.
421.26 €
75 mm
energy meter
125.5 mm
90 mm
0.5 kg
ZÄHLER U1387U6P8V2Q1
Order No.:
 06N6920
Manufacturer:
 Gossen Metrawatt
Manufacturer SKU:
 U1387-V012
Available: 0 pcs. Available in 7 Days: 7 pcs. Leadtime: 1 Week **
Total Price: 421.26 € *
1 pcs.
421.26 €
70 mm
energy meter
125.5 mm
90 mm