B66362A2000X000 | EPCOS

Yoke for ETD core

Order No.: 83D5264
EAN: 4099889060966
MPN:
B66362A2000X000
B66362A2000X
Series: B663x
EPCOS
default L
Image may differ
Unit Price (€ / pc.)
0.6783 € *
Available: 0 pcs.
Next delivery: 1,107 pcs. on 2024-05-27
Leadtime: 15 Weeks **
Total Price:
0.68 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6783 €
10 pcs.
0.5474 €
50 pcs.
0.4522 €
250 pcs.
0.3927 €
500 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale

Yokes, type B66362.

Made of spring steel (0.4 mm); Order minimum: 2 per kit.

Technical attributes (type, dimension g, AL value, material type): B66362A2000X, yoke

Technical specifications
Suitable for ETD core ETD 34
Accessory Type yoke
Logistics
Country of origin CN
Customs tariff number 85049017
Original Packaging Bulk with 200 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Suitable for
Accessory Type
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Suitable for
Accessory Type
Yoke for ETD core
Order No.:
 83D5380
Manufacturer:
 EPCOS
Manufacturer SKU:
 B66368A2000X000
Available: 664 pcs. Leadtime: 29 Weeks **
Total Price: 8.57 € *
10 pcs.
0.8568 €
100 pcs.
0.6902 €
200 pcs.
0.6545 €
ETD core ETD 49
yoke
Yoke for ETD core
Order No.:
 83D5340
Manufacturer:
 EPCOS
Manufacturer SKU:
 B66366A2000X000
Available: 346 pcs. Leadtime: 15 Weeks **
Total Price: 6.78 € *
10 pcs.
0.6783 €
50 pcs.
0.6069 €
250 pcs.
0.5355 €
1000 pcs.
0.4760 €
2000 pcs.
0.4403 €
ETD core ETD 44
yoke
Yoke for ETD core
Order No.:
 83D5230
Manufacturer:
 EPCOS
Manufacturer SKU:
 B66359S2000X000
Available: 1,961 pcs. Leadtime: 29 Weeks **
Total Price: 0.80 € *
1 pcs.
0.7973 €
10 pcs.
0.4998 €
50 pcs.
0.4046 €
250 pcs.
0.3332 €
1000 pcs.
0.2939 €
ETD core ETD 29
yoke
Yoke for ETD core
Order No.:
 83D5404
Manufacturer:
 EPCOS
Manufacturer SKU:
 B66396A2000X000
Available: 316 pcs. Leadtime: 1,007 Weeks **
Total Price: 16.66 € *
10 pcs.
1.6660 €
75 pcs.
1.3566 €
300 pcs.
1.2138 €
1050 pcs.
1.0591 €
2550 pcs.
0.9758 €
ETD core ETD 54
yoke
Yoke for ETD core
Order No.:
 83D5300
Manufacturer:
 EPCOS
Manufacturer SKU:
 B66364A2000X000
Available: 570 pcs. Leadtime: 29 Weeks **
Total Price: 0.68 € *
1 pcs.
0.6783 €
25 pcs.
0.5355 €
100 pcs.
0.4641 €
250 pcs.
0.4046 €
1000 pcs.
0.3451 €
ETD core ETD 39
yoke
Yoke for ETD core
Order No.:
 83D5424
Manufacturer:
 EPCOS
Manufacturer SKU:
 B66398A2000X000
Available: 410 pcs. Leadtime: 10 Weeks **
Total Price: 2.83 € *
1 pcs.
2.8322 €
10 pcs.
1.7731 €
40 pcs.
1.5946 €
280 pcs.
1.3090 €
1000 pcs.
1.1662 €
ETD core ETD 59
yoke
Yoke for ETD core
Order No.:
 83D5264
Manufacturer:
 EPCOS
Manufacturer SKU:
 B66362A2000X000
Available: 0 pcs. Leadtime: 15 Weeks ** Next delivery: 1,107 pcs. on 2024-05-27
Total Price: 0.68 € *
1 pcs.
0.6783 €
10 pcs.
0.5474 €
50 pcs.
0.4522 €
250 pcs.
0.3927 €
500 pcs.
0.3808 €
ETD core ETD 34
yoke