B66424B2000X000 | EPCOS
Yoke for EFD core
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Yokes, type B66424.
Made of spring steel (0.45 mm); Order minimum: 2 per kit.
Technical attributes (type, AL value, material type, design): B66424B2000X, yoke
Technical specifications
Suitable for | EFD core EFD 30/15/9 | |
Accessory Type | yoke |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85049017 |
Original Packaging | Bulk with 300 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |