B66418B2000X000 | EPCOS
Yoke for EFD core
Unit Price (€ / pc.)
0.7616 € *
Available: 407 pcs.
Leadtime: 16 Weeks **
Total Price:
0.76 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7616 €
10 pcs.
0.4760 €
50 pcs.
0.3927 €
250 pcs.
0.3213 €
1000 pcs.
0.2820 €
*incl. VAT plus shipping costs
**Subject to prior sale
Yokes, type B66418.
Made of spring steel (0.3 mm); Order minimum: 2 per kit.
Technical attributes (type, AL value, material): B66418B2000X, yoke
Technical specifications
Suitable for | EFD core EFD 20/10/7 | |
Accessory Type | yoke |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85049017 |
Original Packaging | Bulk with 1,260 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |