B66414B2000X000 | EPCOS
Yoke for EFD core
Unit Price (€ / pc.)
0.1452 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
Yokes, type B66414.
Made of spring steel (0.25 mm); Order minimum: 2 per kit.
Technical attributes (type, AL value, material): B66414B2000X, yoke
Technical specifications
Suitable for | EFD core EFD 15/8/5 | |
Accessory Type | yoke |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85049017 |
Original Packaging | Bulk with 1,920 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |