B66208A2010X000 | EPCOS
Yoke for E core
Unit Price (€ / pc.)
0.4284 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Yokes, type B66208.
Made of spring steel (0.25 mm); Order minimum: 2 per kit.
Technical attributes (type, dimension g, AL value, material type): B66208A2010X, yoke
Technical specifications
Suitable for | E core EF 25 | |
Accessory Type | yoke |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85049017 |
Original Packaging | Bulk with 900 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |