Y-CONTOOL-11 | YAMAICHI

Crimping pliers for Modular connector Y-con RJ45 (Yamaichi), YAMAICHI, Y-CONTOOL-11

Order No.: 73F1550
EAN: 4099891359041
MPN:
Y-CONTOOL-11
Series: Y-CON
YAMAICHI
default L
Image may differ
Unit Price (€ / pc.)
1,018.3306 € *
Available: 4 pcs.
Leadtime: 3 Weeks **
Total Price:
1,018.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,018.3306 €

Corresponding crimp tools, type Y-ConTool-11.

Single-phase crimp tool for Y-Con RJ45 connectors. Crimps all contacts and the square strain relief in a single pass.

Type: Y-ConTool-11, crimp tool

Technical specifications
Suitable for Modular connector Y-con RJ45 (Yamaichi)
Weight 1 kg
Length 213 mm
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes