XX500A0KC00L3 | Schneider Electric
ULTRASONIC SENSOR SPECIAL - WITH OPTIONS
Unit Price (€ / pc.)
509.0701 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | M8-connector | |
Activation time | 2 ms | |
Detection range | 0.0064-0.051 m | |
Switching frequency | 125 Hz | |
Latching switching function | 2 Form A (N/O) | |
switching current | 100 mA | |
Degree of protection (IP) | IP67 | |
Voltage | 10-28 VDC |
Download
Logistics
Country of origin | US |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead titanium zirconium oxide |