XX218A3PFM12 | Schneider Electric
Ultrasonic sensor cylindrical M18 - 2 filling levels - Sn 0.5 m - NO - M12
Ultrasonic sensor, XX218A3PFM12, Schneider Electric
The XX range is an offer of sensors using the ultrasonic technology for the detection of any material, without contact. This product is designed for monitoring 2 filling levels. This product features a cylindrical plastic case, diameter 18mm and an M12, 4-pin connector. DC supply, NO function, PNP solid-state output, diffuse detection system. Its sensing distance is 0.50m, remotely adjustable or by using external teach button.
Connection | M12-connector | |
Activation time | 15 ms | |
Installation diameter | 18 mm | |
Detection range | 0.051-0.508 m | |
Latching switching function | 1 Form A (N/O) | |
switching current | 100 mA | |
Degree of protection (IP) | IP67 | |
Voltage | 12-24 VDC |
Country of origin | US |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead titanium zirconium oxide |