T3448 16 | C.K Tools

XT Tape Measure 5m / 16ft

Order No.: 03L3772
EAN: 5013969704983
MPN:
T3448 16
C.K Tools
default L
front L
Image may differ
Unit Price (€ / pc.)
17.3621 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
17.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
17.3621 €

- Rubber casing – for a strong grip impact resistance

- Nylon coated blade – superior abrasion resistance & durability

- Double sided blade markings – for regular, overhead & vertical measuring

- Manual blade lock – powerful and non-slip

- Express blade brake – instant locking

- Dual function end hook – top and bottom hooks for convenience

- Shock absorbing device at the blade retraction hole

- Metal belt clip

- Accuaracy Class II

- Length: 5 meter / 16 ft

- Band width: 25 mm

Technical specifications
Version rolling tape measure
Weight 290 g
Material steel
measurement range 5 m
Logistics
Country of origin CN
Customs tariff number 90178010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
measurement range
Weight
Material
Version
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
measurement range
Weight
Material
Version
XT Tape Measure 7.5m / 25ft
Order No.:
 03L3773
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T3448 25
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 26.76 € *
1 pcs.
26.7631 €
7.5 m
448 g
steel
rolling tape measure
XT Tape Measure 5m / 16ft
Order No.:
 03L3772
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T3448 16
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 17.36 € *
1 pcs.
17.3621 €
5 m
290 g
steel
rolling tape measure
AT Tape Measure 5m / 16ft
Order No.:
 03L3771
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T3447 16
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 13.39 € *
1 pcs.
13.3875 €
5 m
240 g
steel
rolling tape measure