XPEM5100D | Schneider Electric

Double foot switch, momentary, 2 Form A (N/O) + 2 Form B (N/C), 3 A/240 VAC, XPEM5100D

Order No.: 05P6938
EAN: 4099889222661
MPN:
XPEM5100D
Series: Harmony XPE
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
381.2522 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
381.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
381.2522 €

Foot switch, XPEM5100D, Schneider Electric

This Harmony XPE double foot switch is an ideal solution for providing start and stop instructions for many types of industrial machines. It features 2 x (1 NC + 1 NO) contacts. Its protective cover makes it ideal for issuing a safety start instruction for potentially dangerous machines, avoiding the risk of accidental operation, either by human action or by falling objects. It incorporates snap action contacts with positive opening operation. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It is supplied in metal case blue painted. It is designed for many types of industrial machines, running in various operating modes like normal (pulsed) start, inching, hold to run.

Technical specifications
Connection screw connection
Color of body blue
Latching switching function 2 Form A (N/O) + 2 Form B (N/C)
Breaking capacity 3 A/240 VAC
Degree of protection (IP) IP66
Logistics
Country of origin MA
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes
Variations
Latching switching function
Color of body
Breaking capacity
Connection
Degree of protection (IP)
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Latching switching function
Color of body
Breaking capacity
Connection
Degree of protection (IP)