This XPE blue, metal, single foot switch is an ideal solution for providing start and stop instructions for many types of industrial machines, running in various operating modes like normal (pulsed) start, inching, hold to run. It is designed such that the operating pedal is close to the ground and at a comfortable angle. It is delivered without a protective cover, this makes it suitable for applications where the issuing of the start instruction presents a reduced level of danger. It incorporates snap action contacts with positive opening operation. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. Its 2 step contact operation makes it ideal for applications involving 2-speed machines.
Connection | screw connection | |
Color of body | blue | |
Latching switching function | 2 Form A (N/O) + 2 Form B (N/C) | |
Breaking capacity | 3 A/240 VAC | |
Degree of protection (IP) | IP66 |
Country of origin | MA |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available