XPEB511 | Schneider Electric
Foot switch, momentary, 2 Form A (N/O) + 2 Form B (N/C), 3 A/240 VAC, XPEB511
Unit Price (€ / pc.)
135.3982 € *
Available: 0 pcs.
Leadtime: On Request **
Single foot switch, XPEB511, Schneider Electric
This Harmony XPEB511 is a single foot switch. Its degree of protection is IP66. It has a cover, plastic material, blue color, 2 NC + 2 NO. It is part of the range Harmony XPE foot switches - Control and signaling units for safety applications.
Technical specifications
Connection | screw connection | |
Color of body | blue | |
Latching switching function | 2 Form A (N/O) + 2 Form B (N/C) | |
Breaking capacity | 3 A/240 VAC | |
Degree of protection (IP) | IP66 |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
Sustainable | Yes |