This Harmony XPEB211 is a single foot switch. Its degree of protection is IP66. It has no cover, plastic material, blue color, 2 NC + 2 NO. It is part of the range Harmony XPE foot switches - Control and signaling units for safety applications.
Connection | screw connection | |
Color of body | blue | |
Latching switching function | 2 Form A (N/O) + 2 Form B (N/C) | |
Breaking capacity | 3 A/240 VAC | |
Degree of protection (IP) | IP66 |
Country of origin | FR |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available