RD5MFX030 | XLR Cables
XLR Extension cable 5-pole 3 m
Order No.: 82F3020
EAN: 4099891065164
MPN:
RD5MFX030
Unit Price (€ / pc.)
14.9702 € *
Available: 0 pcs.
Leadtime: On Request **
XLR Extension cable, RMFMX010, REAN
High performance data cable 3.0 m, black, PVC, AWG 24, 5-pole.
Features
- Unique cage type female contact - increases conductivity
- Rugged zinc diecast shell – long lasting and reliable
- Chuck type strain relief – best cable retention, easy to assemble
- Rubber boot kink protection - guarantees best cable protection and offers long cable life
- Robust latch locking - provides secure connection
Technical specifications
Connection (1) | XLR socket, 5 pole | |
Connection (2) | XLR plug, 5 pole | |
Colour | black | |
Cable length | 3 m | |
contact surface | tin-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |