RMFM075 | XLR Cables
XLR Extension cable 3-pole 7.5 m
Order No.: 82F3040
EAN: 4099891065263
MPN:
RMFM075
Unit Price (€ / pc.)
18.2427 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.24 € *
Price list
Quantity
Price per unit*
5 pcs.
18.2427 €
10 pcs.
16.5886 €
*incl. VAT plus shipping costs
**Subject to prior sale
XLR Extension cable, RMFM200, REAN
Microphone cable 7.5 m, black, PVC, AWG 24, 3-pole.
Features
- Unique cage type female contact - increases conductivity
- Rugged zinc diecast shell – long lasting and reliable
- Chuck type strain relief – best cable retention, easy to assemble
- Rubber boot kink protection - guarantees best cable protection and offers long cable life
- Robust latch locking - provides secure connection
Technical specifications
Connection (1) | XLR socket, 3 pole | |
Connection (2) | XLR plug, 3 pole | |
Colour | black | |
Cable length | 7.5 m | |
contact surface | tin-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |