XD2CD3333 | Schneider Electric
Complete joystick controller - Ø30 - 4 directions - 1 C/O per direction
Order No.: 05P5743
EAN: 4099889223255
MPN:
XD2CD3333
Unit Price (€ / pc.)
224.9933 € *
Available: 0 pcs.
Leadtime: On Request **
Joystick controller, XD2CD3333, SCHNEIDER
The XD2CD3333 is a complete joystick controller - Ø30 - 4 directions- 1 C/O per direction.
Technical specifications
Connection | screw connection | |
Output signal | 10 A | |
Degree of protection (IP) | IP65 | |
Voltage | 230 VAC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |