XD2CD1111 | Schneider Electric
Complete joystick controller - Ø30 - 4 directions - 1 C/O per direction
Order No.: 05P5741
EAN: 4099889223231
MPN:
XD2CD1111
Unit Price (€ / pc.)
215.1758 € *
Available: 0 pcs.
Leadtime: On Request **
Joystick controller, XD2CD1111, SCHNEIDER
The XD2CD1111 is a complete joystick controller mounting diameter 30 mm with 4 directions - 1 C/O per direction. It is part of the range Harmony XD controllers for hoisting applications.
Technical specifications
Connection | screw connection | |
Output signal | 10 A | |
Handle | conical | |
Degree of protection (IP) | IP65 | |
Voltage | 230 VAC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |