The XD2AL221 is a complete joystick controller mounting diameter 30 mm with 2 directions - 1 C/O per direction. It is part of the range Harmony XD controllers for hoisting applications.
Connection | screw connection | |
Output signal | 10 A | |
Handle | conical | |
Degree of protection (IP) | IP40 | |
Voltage | 230 VAC |
Country of origin | FR |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available