XD2AL201 | Schneider Electric
Complete joystick controller - Ø30 - 2 directions - 1 C/O per direction
Order No.: 05P5728
EAN: 4099889223149
MPN:
XD2AL201
Unit Price (€ / pc.)
176.715 € *
Available: 0 pcs.
Leadtime: On Request **
Joystick controller, XD2AL201, SCHNEIDER
The XD2AL201 is a complete joystick controller - Ø30 - 2 directions - 1 C/O per direction.
Technical specifications
Connection | screw connection | |
Output signal | 10 A | |
Handle | conical | |
Degree of protection (IP) | IP40 | |
Voltage | 230 VAC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |