XC226796F66LACKXUMA1 | Infineon Technologies
C166SV2 microcontroller, 16/32 bit, 66 MHz, LQFP-100, XC226796F66LACKXUMA1
Mikrocontroller, XC226796F66LACKXUMA1, INFINEON
The XC226796F66LACKXUMA1 is a high-performance of full feature single-chip CMOS microcontroller. On-chip memory modules include program Flash program RAM and data RAM.
Features
- Parallel Flash Programming
- 80 MIPS performance
- Two very fast A/D converters
- On-chip debug support via JTAG interface
Number of I/Os | 75 | |
Number of pins | 100 | |
Version | Flash | |
Enclosure | LQFP-100 | |
Core Size | 16/32 bit | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Processor core | C166SV2 | |
Data RAM Size | 82 KB | |
Voltage | 3-5.5 V | |
Memory size | 768 KB | |
Clock frequency | 66 MHz |
Customs tariff number | 85423190 |
Original Packaging | Reel with 1,400 pieces |