This Harmony XAWF310EX is a control station metal - 1 NO - green color - three functions. It is part of the range Harmony XAW ATEX D complete metal or plastic station for explosive atmospheres.
Version | 3 pushbutton | |
Colour | black | |
Shell size | 175 x 80 x 77 mm | |
Latching switching function | 2 Form A (N/O) + 1 Form B (N/C) | |
Degree of protection (IP) | IP65 |
Country of origin | FR |
Customs tariff number | 85389099 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available