XAWF130EX | Schneider Electric

ATEX pushbutton station, 1 selector switch with 2 positions, 1 Form A (N/O) + 1 Form B (N/C), XAWF130EX

Order No.: 05P3031
EAN: 4099889262964
MPN:
XAWF130EX
Series: Harmony XAW
Schneider Electric
default L
Image may differ
Unit Price (€ / pc.)
316.6114 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
316.61 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
316.6114 €

Control station plastic, XAWF130EX, Schneider Electric

This Harmony XAWF130EX is a control station metal - 1 NO + 1 NC - black color - Start-Stop. It is part of the range Harmony XAW ATEX D complete metal or plastic station for explosive atmospheres.

Technical specifications
Version 1 selector switch with 2 positions
Colour black
Shell size 80 x 80 x 77 mm
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Degree of protection (IP) IP65
Logistics
Country of origin FR
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes
Variations
Latching switching function
Version
Shell size
Colour
Degree of protection (IP)
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Latching switching function
Version
Shell size
Colour
Degree of protection (IP)