Metal wrist strap
Inside made of medical stainless steel,
Size adjustable via the buckle
Made of anti-allergic materials
Connection: DK 10 mm
Version | wristband | |
Push button diameter | 10 mm | |
Colour | black | |
Material | stainless steel |
Country of origin | US |
Customs tariff number | 85444993 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available