763100 140 | Scissors and Shears

Combi shear 763100 140, straight, 140 mm

Order No.: 05L9670
EAN: 4099891375942
MPN:
763100 140
default L
Image may differ
Unit Price (€ / pc.)
10.3530 € *
Available: 8 pcs.
Leadtime: 1 Week **
Total Price:
10.35 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3530 €
10 pcs.
9.8294 €
50 pcs.
9.3415 €
*incl. VAT plus shipping costs
**Subject to prior sale

Combi shears, type 763100 140.

Universal tool for materials such as sheet metal, wire, plastic, leather, cardboard etc. Good cutting properties. With pressure spring, cutting head made of stainless steel and insulated handles.

Type: Combi–Snip, shears, 140 mm length

Technical specifications
Version combination scissors
Length 140 mm
Material steel
Blade length 30 mm
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82033000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Material
Version
Blade length
1000V Insulated
Weight
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Material
Version
Blade length
1000V Insulated
Weight
Combi shears 763100 190, straight, 190 mm
Order No.:
 05L9650
Manufacturer SKU:
 763100 190
Available: 7 pcs. Leadtime: 1 Week **
Total Price: 12.63 € *
1 pcs.
12.6259 €
10 pcs.
11.9952 €
50 pcs.
11.4002 €
190 mm
steel
combination scissors
No
118 g
Combi shear 763100 140, straight, 140 mm
Order No.:
 05L9670
Manufacturer SKU:
 763100 140
Available: 8 pcs. Leadtime: 1 Week **
Total Price: 10.35 € *
1 pcs.
10.3530 €
10 pcs.
9.8294 €
50 pcs.
9.3415 €
140 mm
steel
combination scissors
30 mm
No