L-1024991 | LUXO

Workplace lamp

Order No.: 07L4093
EAN: 4099891440770
MPN:
L-1024991
L-1 T100 CH 160 CLA
LUXO
default L
front L
Image may differ
Unit Price (€ / pc.)
271.4271 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
271.43 € *
Price list
Quantity
Price per unit*
1 pcs.
271.4271 €
5 pcs.
232.4665 €
*incl. VAT plus shipping costs
**Subject to prior sale

With table clamp, parallel spring-balanced triple articulated arm made of steel, aluminum shade. Operation: 230 V. Arm length: 1000 mm. Degree of protection: IP 20. Supplied with one energy-efficient bulb TC-HSE 11 W socket E27. The table stand is available on separate order.

Type: L-1 T100 CH 160 CLA, workplace luminaire, chrome

Technical specifications
Explosion Safe No
Shell Material aluminum
Length 1000 mm
Degree of protection (IP) IP20
Rechargeable No
Logistics
Country of origin No
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Shell Material
Luminous flux
Explosion Safe
Length
Batteries
Degree of protection (IP)
Rechargeable
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Shell Material
Luminous flux
Explosion Safe
Length
Batteries
Degree of protection (IP)
Rechargeable
Workplace lamp
Order No.:
 07L4091
Manufacturer:
 LUXO
Manufacturer SKU:
 L-1024985
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 131.82 € *
1 pcs.
131.8163 €
steel
530 lm
No
IP20
No
Workplace lamp
Order No.:
 07L4092
Manufacturer:
 LUXO
Manufacturer SKU:
 L-1024988
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 130.63 € *
1 pcs.
130.6263 €
steel
530 lm
No
AAA
IP20
No
Workplace lamp
Order No.:
 07L4093
Manufacturer:
 LUXO
Manufacturer SKU:
 L-1024991
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 271.43 € *
1 pcs.
271.4271 €
5 pcs.
232.4665 €
aluminum
No
1000 mm
IP20
No