With table clamp, parallel spring-balanced triple articulated arm made of steel, aluminum shade. Operation: 230 V. Arm length: 1000 mm. Degree of protection: IP 20. Supplied with one energy-efficient bulb TC-HSE 11 W socket E27. The table stand is available on separate order.
Type: L-1 T100 AG 160 CLA, workplace luminaire, gray
Batteries | AAA | |
Explosion Safe | No | |
Shell Material | steel | |
Luminous flux | 530 lm | |
Degree of protection (IP) | IP20 | |
Rechargeable | No |
Country of origin | No |
Customs tariff number | 94052190 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available