29420 | Wiha
Work shears Wiha 29420
Unit Price (€ / pc.)
16.7552 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
16.76 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7552 €
5 pcs.
15.0773 €
*incl. VAT plus shipping costs
**Subject to prior sale
Professional/electrician's shears, type Wiha 29420.
Straight cutting edges with micro-serration, also suited for cutting and stripping cables, covered and adjustable screw joint; Material of cutting edges/handles: stainless steel/high-grade plastic. Cutting edge length: 34 mm. Cutting edge hardness: 56 to 58 HRC. Length: 145 mm. Weight: 60 g.
Type: 29420, shears
Technical specifications
Version | electrician's scissor | |
Weight | 60 g | |
Length | 145 mm | |
Material | stainless steel | |
Blade length | 34 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | CN |
Customs tariff number | 82033000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |