P 5200 | PeakTech

PeakTech material moisture meter, P 5200, 5200

Order No.: 22K1400
EAN: 4250569403088
MPN:
P 5200
5200
PeakTech
default L
Image may differ
Unit Price (€ / pc.)
21.7294 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
21.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.7294 €

Wood and material moisture meter PeakTech 5200

With backlit LCD, measured value hold function and Auto-Off, for the display of the ambient temperature and moisture content of wood, cardboard, or building materials (gypsum, plaster, brickwork). Measuring range wood; cardboard: 6.0 to 60 %

Measuring range mortar: 0.2 to 2,9 %

Tolerance wood, cardboard: ±2.0 %

Tolerance mortar: ±0.1 %

Ambient temperatures: 0 to +40 °C, 32 to 99 °F

Dimensions: 51 x 122 x 45 mm

Weight: 115 g

Technical specifications
Resolution 1 °C
Version material moisture meter
Accuracy ±1 %
max. operating temperature 40 °C
min. operating temperature 0 °C
Response Time 15 s
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Resolution
max. operating temperature
Version
Response Time
Accuracy
min. operating temperature
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Resolution
max. operating temperature
Version
Response Time
Accuracy
min. operating temperature
PeakTech material moisture meter, P 5201, 5201
Order No.:
 27K1049
Manufacturer:
 PeakTech
Manufacturer SKU:
 P 5201
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 98.20 € *
1 pcs.
98.1988 €
0.1 °C
50 °C
material moisture meter
15 s
±1 %
0 °C
PeakTech material moisture meter, P 5200, 5200
Order No.:
 22K1400
Manufacturer:
 PeakTech
Manufacturer SKU:
 P 5200
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 21.73 € *
1 pcs.
21.7294 €
1 °C
40 °C
material moisture meter
15 s
±1 %
0 °C