T1178 075 | C.K Tools

Wood Chisel Bevel Edged 19mm

Order No.: 03L3489
EAN: 5013969418200
MPN:
T1178 075
C.K Tools
default L
Image may differ
Unit Price (€ / pc.)
21.1820 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
21.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.1820 €

- Finest chrome vanadium steel

- Full length hardened & tempered for long life performance

- Shatterproof acetate handle for safety

- Replaceable blade cover for protection & safety

Technical specifications
Version Firmer chisel
Weight 178 g
Length 260 mm
Shaft Diameter 19 mm
Logistics
Country of origin TW
Customs tariff number 82053000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Shaft Diameter
Weight
Version
Length
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Shaft Diameter
Weight
Version
Length
Wood Chisel Bevel Edged 19mm
Order No.:
 03L3489
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T1178 075
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 21.18 € *
1 pcs.
21.1820 €
19 mm
178 g
Firmer chisel
260 mm
Wood Chisel Bevel Edged 38mm
Order No.:
 03L3493
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T1178 150
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 29.43 € *
1 pcs.
29.4287 €
38 mm
302 g
Firmer chisel
260 mm
Wood Chisel Bevel Edged 10mm
Order No.:
 03L3486
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T1178 037
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 18.75 € *
1 pcs.
18.7544 €
10 mm
144 g
Firmer chisel
260 mm
Wood Chisel Bevel Edged 6mm
Order No.:
 03L3485
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T1178 025
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 18.40 € *
1 pcs.
18.3974 €
6 mm
137 g
Firmer chisel
260 mm
Wood Chisel Bevel Edged 22mm
Order No.:
 03L3490
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T1178 087
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 21.21 € *
1 pcs.
21.2058 €
22 mm
186 g
Firmer chisel
260 mm
Wood Chisel Bevel Edged 32mm
Order No.:
 03L3492
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T1178 125
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 28.50 € *
1 pcs.
28.5005 €
32 mm
252 g
Firmer chisel
260 mm
Wood Chisel Bevel Edged 13mm
Order No.:
 03L3487
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T1178 050
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 18.78 € *
1 pcs.
18.7782 €
13 mm
159 g
Firmer chisel
260 mm
Wood Chisel Bevel Edged 25mm
Order No.:
 03L3491
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T1178 100
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 23.94 € *
1 pcs.
23.9428 €
25 mm
209 g
Firmer chisel
260 mm
Wood Chisel Bevel Edged 16mm
Order No.:
 03L3488
Manufacturer:
 C.K Tools
Manufacturer SKU:
 T1178 062
Available: 0 pcs. Available in 14 Days: 30 pcs. Leadtime: 2 Weeks **
Total Price: 20.58 € *
1 pcs.
20.5751 €
16 mm
169 g
Firmer chisel
260 mm