10121724 | Fischer Elektronik
Wire-wrap contact pin
Unit Price (€ / pc.)
0.0309 € *
Available: 3,905 pcs.
Leadtime: 1 Week **
Wire-wrap contact pins, type Fischer KSL.
Contact finish: tinned.
Type: KSL 112 Z, contact pin, 11.2 mm
Technical specifications
Press-in shaft | square | |
contact surface | tin-plated | |
Length | 11.2 mm | |
Pin diameter | 0.635 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |